This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.19 |
100+ | $0.15 |
Specification | Value |
---|---|
Blow characteristic | Fast Acting |
Current Rating | 6.3 A |
Voltage Rating | 125 VAC |
Fuse Material | Glass |
Body Diameter | 0.25 in. |
Length | 1.25 in. |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Ferrule |
Family | AGC |
Minimum Operating Temperature | N/A |