Power Transformer 12.6VCT 4A 5-Terminal Quick Connect Flange Mount

You may also like:
PT-50466-R PT-50466-R
Jameco Reliapro
PT12666-R PT12666-R
Jameco Reliapro
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
166JA12 166JA12
Hammond Manufacturing

$19.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 629132
  • Manufacturer: Triad Magnetics
  • Manufacturer no.: F7-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
5+ $19.95
10+ $18.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Power Transformer 12.6VCT 4A 5-Terminal Quick Connect Flange Mount

Specifications

  • Max Power: 56 VA
  • Input Voltage: 115 VAC @ 50/60 Hz
  • Output Voltage: 12.6 VCT @ 4 A
  • Recommended Fuse: UL listed 250 VAC, 5A Slo-Blo


Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage12.6 V CT
Power Rating56 VA
Current Rating4 A
Termination Style0.187 Tab
Length93.65 mm
Width46.02 mm
Height57.15 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product