1.2V Solar Cell with 5" Leads

You may also like:
FAD-1-W/PINS FAD-1-W/PINS
Jameco Valuepro
PEP20 PEP20
Picoturbine International
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco Valuepro
RU6715 RU6715
RU Solar
130x85mm 130x85mm
Jameco Valuepro

$3.55 ea

105 In Stock
900 ship on Dec. 27


  • Jameco Part no.: 2210079
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FAD-1
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.55
5+ $3.19
25+ $2.95
100+ $2.55

Request a Large Quantity Quote

1.2V Solar Cell with 5" Leads

Specifications

  • Dimensions: 30mm x 18mm
  • Voltage rating: 1.2 V @ 75mA
  • Contact resistance: 35 mOhms max
  • Operating Temperature: -40° to 85°
  • Comes with attached 13cm wires


Report a problem
Suggest a product
Specification Value
Output Voltage1.2 V
Output Current75 mA


Report a problem
Suggest a product