1.2V 75mA Solar Cell with Wires and Pins (Breadboard-friendly)

You may also like:
FAD-1 FAD-1
Jameco Valuepro
PEP20 PEP20
Picoturbine International
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco Valuepro
RU6715 RU6715
RU Solar
130x85mm 130x85mm
Jameco Valuepro

$3.95 ea

153 In Stock
900 ship on Oct. 22


  • Jameco Part no.: 2260949
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FAD-1-W/PINS
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
5+ $3.55
25+ $3.19
100+ $2.95

Request a Large Quantity Quote

1.2V 75mA Solar Cell with Wires and Pins

This small solar cell is perfect for hobby breadboard projects because of the conveniently attached pins.

Specifications

  • Solar panel size: 1.2" x 0.73" x 0.1"
  • 1.2V
  • 75 mA (max.)
  • 2" wires with crimped pins attached (breadboard-friendly)


Report a problem
Suggest a product
Specification Value
Output Voltage1.2 V
Output Current75 mA


Report a problem
Suggest a product