12 Volt DC 80x80x38mm Brushless Tubeaxial Fan 46 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$14.95 ea

10% discount applied in cart

56 ship on May. 14


  • Jameco Part no.: 2306535
  • Manufacturer: Qualtek
  • Manufacturer no.: FAD1-08038CBMW12
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

12 Volt DC 80x80x38mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 38 mm
  • Air flow: 46 CFM
  • Bearing type: Ball
  • Current: 170 mA
  • Power: 2.04 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 36 dBA
  • Connections: 12"


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)46
BearingBall
Current Rating170 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)36
Termination12" Wires
Power Rating2.04 W


Report a problem
Suggest a product