600V 15A Glass Pasivated Bridge Rectifier Through Hole

You may also like:
GBU806 GBU806
GBU8D GBU8D
2KBP06M 2KBP06M
MB358 MB358
BR805DTP200 BR805DTP200
DF005M DF005M
Clearance

$1.95 ea

10% discount applied in cart

93 ship on Jan. 19


  • Jameco Part no.: 2286287
  • Manufacturer: Major Brands
  • Manufacturer no.: FB1506L-B250
  • HTS code: 8541100080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

600V 15A Glass Pasivated Bridge Rectifier Through Hole

Features:

  • Peak Reverse Voltage: 600V
  • Average Rectified Current: 15A
  • Mounting Type: Through Hole
  • Packaging: KBP
  • Operating Temperature:-55°C to 150°


Report a problem
Suggest a product
Specification Value
Average Forward Current-Max (A)15
Peak Repetitive Reverse Voltage600
Supplier PackageKBP


Report a problem
Suggest a product