24 Volt DC 60x60x25mm Brushless Tubeaxial Fan Hydro Bearing 12 Inch Leads

You may also like:
2406PTB1 2406PTB1
Frilec
GD246025EB (2I9) GD246025EB (2I9)
Gulf Electrics
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
Clearance

$6.95 ea

1,076 In Stock


  • Jameco Part no.: 2295543
  • Manufacturer: NMB Technologies
  • Manufacturer no.: FBA06A-24L1A
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

24 Volt DC 60x60x25mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 14.1 CFM
  • Bearing type: Hydro Wave
  • Current: 100 mA
  • Power: 2.4 watts
  • Agency approvals: UL, CSA
  • Noise: 24 dBA
  • Connections: 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)14.1
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CSA
Noise (dBA)24
Termination12" Wires
Power Rating2.4 W


Report a problem
Suggest a product