Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Fans & Cooling
DC Brushless Fans
3.15" (80mm)
NMB Technologies FBM-08A12H
View larger image
Jameco Part no.:
2135697
Manufacturer:
NMB Technologies
Manufacturer p/n:
FBM-08A12H
HTS code:
8414599080
Description:
Fan 12VDC 39.6 CFM 80X80X25 2.64W Sleeve Bearings 12" Leads with Conn UL
No datasheet available. Please review the tabs below for product specifications.
You may also like:
SC80-W2B
Jameco ValuePro
SCREW-8825-S
Jameco ValuePro
SCREW-8825
Jameco ValuePro
SC80-W2
Jameco ValuePro
8312GHL
EBM Papst
AD0412HB-C79GP
ADDA Corporation
AD0812HB-C70-R
ADDA Corporation
TA350DC-M33422-16
Nidec Corporation
Clearance
$7.89
ea
7 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$7.89
10+
$7.05
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2135697
Manufacturer:
NMB Technologies
Manufacturer no.:
FBM-08A12H
HTS code:
8414599080
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$7.89
10+
$7.05
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
12VDC Fan
Features:
Sleeve bearings
Rated voltage: 12VDC
Rated current: 0.22A
Air flow: 39.6 cfm
Noise level: 32 dbA
Connection: 12" leads with connector
Size: 80mm x 80mm x 25mm
Weight: 108.9 grams
Agency approvals: UL, CE
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage Rating
12 VDC
Height
80 mm
Width
80 mm
Depth
25 mm
Air Flow (CFM)
39.6
Bearing
Sleeve
Current Rating
220 mA
Agency Approvals
UL, CSA
Noise (dBA)
32
Termination
12" Wires w/ conn.
Power Rating
2.1 W
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Back to top
Accessories
Price: $1.49
Manufacturer P/N: SC80-W2B
Fan Guard 80mm (3.15") Black Anodized Steel
Price: $0.15
Manufacturer P/N: SCREW-8825-S
Fan Frame Chrome Screw - 5x10mm
Price: $0.15
Manufacturer P/N: SCREW-8825
Fan Frame Black Screw - 5x10mm
Price: $0.79
Manufacturer P/N: SC80-W2
Fan Guard Steel 80mm 3.15"
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Fan 12VDC 39.6 CFM 80X80X25 2.64W Sleeve Bearings 12" Leads with Conn UL
Image is representative only