Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 60x60x25mm Hypro Bearing Fan 14CFM

You may also like:
109R0612H401 109R0612H401
MFD6025AD1 MFD6025AD1
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
AD0412MB-G70 AD0412MB-G70
GD122510EB-N (2I9) GD122510EB-N (2I9)
Clearance

$6.95 ea

10% discount applied in cart

193 ship on Nov. 2


  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

12VDC 60 x 60 x 25 Hypro Bearing Fan 14.1CFM

Features:

  • Input Voltage: 12VDC
  • Size: 60 x 60 x 25mm
  • Airflow: 14.1CFM
  • Termination: 12 inch leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)14.1
BearingHypro
Current (mA)120
Agency Approvals-
Noise (dBA)24
Connection (Leads)12" w/ conn.
Power (Watts)1.44


Report a problem
Suggest a product