# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.625 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPDT |
Coil Voltage | 6 VDC |
Coil Resistance | 80 Ohm |
Contact Current | 0.5 A, 1 A |
Contact Voltage | 120 VAC, 28 VDC |
Pins | 6 |
Length | 15.1 mm |
Width | 11.7 mm |
Height | 10.5 mm |
Family | FBR211 |
Maximum Pick-Up Voltage | 2.4 VDC |
Minimum Dropout Voltage | 0.6 VDC |
Operate Time | 5 ms |
Maximum Operating Temperature | 55°C |
Minimum Operating Temperature | -25°C |