Compact Power Dual Relay SPDT 1 Pole x2 9V Coil 30A 14 VDC 25A

You may also like:
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
GS-SH-205T GS-SH-205T
Jameco Valuepro
RS-5L RS-5L
Rayex Electronics
EDR201A05Z EDR201A05Z
Excel Cell Electronics
EDR2D1A0500Z EDR2D1A0500Z
Excel Cell Electronics
EDR201A12Z EDR201A12Z
Excel Cell Electronics
Clearance

$2.95 ea

145 In Stock


  • Jameco Part no.: 2299207
  • Manufacturer: Fujitsu
  • Manufacturer no.: FBR512ND09-W
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
500+ $1.95

Request a Large Quantity Quote

Compact Power Dual Relay SPDT 1 Pole x2 9V Coil 30A 14 VDC 25A

Specifications

  • Contact Form: 1 Form C x2 (SPDT x2)
  • Coil Voltage: 9 VDC
  • Coil (Ohms): 135
  • Contact Current: 25 A
  • Contact Voltage: 14 VDC
  • Number of Pins: 9
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 2x 100,000 operations


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NO/NC
Coil Voltage9 VDC
Coil Resistance135 Ohm
Contact Voltage14 VDC
Contact Current30A
Pins9
Length0.95 in.
Width0.64 in.
Height0.56 in.


Report a problem
Suggest a product