Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC Small PC Mount Relay SPST-NO

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24
Slashed Prices - Limited Quantity

$0.65 ea

1 ship on Aug. 4


  • Jameco Part no.: 2167550
  • Manufacturer: Fujitsu
  • Manufacturer no.: FBR562ND12-N
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.65
10+ $0.59
50+ $0.49

Request a Large Quantity Quote

12VDC PC Mount Relay


Features:

  • Contact form: SPST-NO
  • Nominal voltage:12VDC
  • Max. inrush current: 60A
  • 1 Form A
  • Plastic sealed enclosure
  • Mechanical life: 10 million operations min.
  • Electrical life: 1 million operations min. (motor free load)
  • 10-pin package

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormSPST-NO
    Coil Voltage (DC)12
    Coil Resistance (ohms)170
    Contact Current60A
    Contact Voltage14VDC
    Pins10
    Body Length (mm)26
    Body Width (mm)20
    Body Height (mm)16.2
    FamilyFBR56
    Maximum Pick-Up Voltage9.2VDC
    Minimum Dropout Voltage2.4VDC
    Operate Time10ms
    Operating Temperature-Max (Cel)85
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product