Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive Relay 24 VDC SPDT-NO/NC (1 Form C) 14A 32VDC Non-Latching

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
AZ830-2C-9DE AZ830-2C-9DE
G5Y-1-H-DC12 G5Y-1-H-DC12
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
JW2SN-DC5V JW2SN-DC5V
New Product

$3.49 ea

180 ship on Apr. 1
More Available – 2 weeks


  • Jameco Part no.: 2302639
  • Manufacturer: Fujitsu
  • Manufacturer no.: FBR582ND24-Y
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.59
250+ $2.29
500+ $1.95

Request a Large Quantity Quote

Automotive Relay 24 VDC SPDT-NO/NC (1 Form C) 14A 32VDC Non-Latching

Specifications

  • Coil Voltage: 24 VDC
  • Relay Contact Form: 1 Form C (SPDT-NO, NC)
  • Contact Rating: 14 A, 32 VDC
  • Coil Resistance: 170 Ohms
  • Mounting Style: Through Hole
  • Contact Material: Silver Tin Oxide (AgSnO)
  • Series: FBR582
  • Coil Termination: PC Pin
  • Coil Type: Non-Latching
  • Contact Form: SPDT (1 Form C)
  • Contact Termination: PC Pin


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NO/NC
Coil Voltage (DC)24
Coil Resistance (ohms)170
Contact Current12A
Contact Voltage28VDC
Pins10
Relay ConstructionNon-Latching
Body Length (mm)26
Body Width (mm)20
Body Height (mm)16.2


Report a problem
Suggest a product