Test Leads Banana 42 Inches 1 Red 1 Black

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$5.95 ea

314 In Stock
More Available – 14 weeks


  • Jameco Part no.: 77746
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: FC-15B-R
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.25
25+ $4.59

Request a Large Quantity Quote

BANANA PLUG TEST LEAD CABLES


Features:

  • Banana plugs on one side, Test leads on the other side
  • Colors: 1 Black, 1 Red
  • Length: 42"


  • Report a problem
    Suggest a product
    Specification Value
    Cable TypeTest Lead
    1st ConnectorBanana Plug
    2nd ConnectorTest Probe
    ConfigurationBanana to Test Probe
    Color1 black, 1 red
    Cable Length42" (1066.80mm)
    Wire Gauge (AWG)24


    Report a problem
    Suggest a product