3 Volt DC Brush Motor 7500 RPM

Nichibo Taiwan
FC-260-2670-NR
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$1.65 ea

10% discount applied in cart

2,633 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310231
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: FC-260-2670-NR
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.65
10+ $1.45
100+ $1.29
500+ $1.09

Request a Large Quantity Quote

3 Volt DC Brush Motor 7500 RPM

Features:

  • DC brush motor, round type
  • Voltage: 3 V
  • Voltage range: 3 V to 4.5 V
  • Rated power output: 1.19 W
  • Current at max. efficiency: 880 mA
  • Max. efficiency: 47%
  • Max. Torque at max. efficiency: 15 g-cm (71 g-cm stall)
  • Max. RPM at max. efficiency: 7500
  • No load RPM: 10000
  • No load current: 300 mA
  • Shaft size: 0.0787" Diameter x 0.252"L
  • Motor Body Size: 0.748" Diameter x 1.063"L
  • Screw Mount Dimensions: M2.3, 0.45" apart

Applications

  • Electric massager
  • Remote control toy cars


Report a problem
Suggest a product
Specification Value
Voltage Rating3 VDC
Input Voltage Range3 VDC to 4.5 VDC
Current @ Max. Efficiency (A)0.88
Speed @ Max. Efficiency (RPM)7500
Torque @ Max. Efficiency (g-cm)15
Efficiency47%
Terminal Type0.11"/Solderable
Shaft Diameter0.078 in.
Shaft Length0.252 in.
Dimensions0.75"Dia. x 1.06"L
Body Diameter0.75 in.
Body Length1.06 in.


Report a problem
Suggest a product