Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Frequency Counters
Universal Frequency Counter 0.1Hz-1.5GHz Period Total Time Int Ratio
View larger image
Jameco Part no.:
2145713
Manufacturer:
Uniteq Corporation
Manufacturer p/n:
FC-8150U
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030390040
Data Sheet (current)
[180 KB ]
Substitute Products
You may also like:
FC-8150
Uniteq Corporation
FC-7150
EZ Digital
FC-8300
Uniteq Corporation
FC-3000
EZ Digital
FC-7150U
EZ Digital
$349.00
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$349.00
10+
$329.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2145713
Manufacturer:
Uniteq Corporation
Manufacturer no.:
FC-8150U
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030390040
Data Sheet (current)
[180 KB ]
Substitute Products
Web Exclusive
# of units
Price
1+
$349.00
10+
$329.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
1.5GHz Universal Counter
Features:
Frequency measuring range: 0.1Hz to 100MHz in A, B input; 80MHz to 1.5GHz in C input
Period and total measurement for input A
Time interval and ratio measurement for input A and B
Trigger level adjustment for input A
Separate and common mode selectable for input A and B
Slope mode selectable for input A and B
9-digit LED display with 0.01mHz resolution in 1 second
RS-232C serial interface function for communicating with computer
High sensitivity external reference input function (higher than 1.5Vrms)
Reciprocal technique for high resolution at low counting frequencies
Self check function
Push-scanning for selecting function and gate time
Low-pass filter for removing noise signal in low frequency measuring
Selectable AC/DC coupling function
10:1 input attenuation (selectable x1/x10) attenuator
Data hold function
Power requirement: 115/230VAC @ 48-66Hz
Size: 9.4"W x 10.6"D x 3.5"H (240mm(W) x 270mm(D) x 90mm (H))
Weight: 5.5 lbs. (2.5kg)
Includes: Power cord, BNC cable, fuse, user's manual
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Universal Frequency Counter 0.1Hz-1.5GHz Period Total Time Int Ratio
Image is representative only