Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Advanced Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
LCD Products
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Security Products
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Jameco Adventures
Order online, by phone or fax.
Contact Us »
About Us
Site Map
Contact Us
Corporate Overview
Press Room
Careers
Privacy Policy
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
COVID-19 Update - Open for Business
Home
Test, Tools & Supplies
Test & Measurement
Frequency Counters
Universal Frequency Counter 0.1Hz-3.7GHz Period RPM Data Hold RS232C
View larger image
Jameco Part no.:
2145721
Manufacturer:
Uniteq Corporation
Manufacturer p/n:
FC-8300
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030390040
Data Sheet (current)
[178 KB ]
You may also like:
FC-7150
FC-3000
FC-8150U
FC-8150
FC-7150U
$449.00
ea
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$449.00
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2145721
Manufacturer:
Uniteq Corporation
Manufacturer no.:
FC-8300
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030390040
Data Sheet (current)
[178 KB ]
Web Exclusive
# of units
Price
1+
$449.00
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
3GHz Frequency Counter
Features:
Frequency measuring range: 0.1Hz to 100MHz in A input; 80MHz to 3.7GHz in C input
Period and total measurement for input A
RPM measurement for input A
9-digit LED display with 0.01mHz resolution in 1 second (by external reference signal)
RS-232C serial interface function for communicating with computer
High sensitivity external reference input function (higher than 1.5Vrms)
Reciprocal technique for high resolution at low counting frequencies
Self check function
Push-scanning for selecting function and gate time
Low-pass filter for removing noise signal in low frequency measuring
Selectable AC/DC coupling function
10:1 input attenuation (selectable x1/x10) attenuator
Data hold function
Power requirement: 115/230VAC @ 48-66Hz
Size: 9.4"W x 10.6"D x 3.5"H (240mm(W) x 270mm(D) x 90mm (H))
Weight: 5.5 lbs. (2.5kg)
Includes: Power cord, BNC cable, fuse, user's manual
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Shop By Category
Category
Power Supplies & Wall Adapters
Test, Tools & Supplies
Electromechanical
Electronic Kits & Projects
Wire & Cable
ICs & Semiconductors
Interconnects
Passive Components
Electronic Design
Fans & Cooling
Optoelectronics & LED/Lighting
Batteries
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Universal Frequency Counter 0.1Hz-3.7GHz Period RPM Data Hold RS232C
Image is representative only