Cable Serial Male To Female 6 Feet Db9M-Db9F Ribbon Cable Gray

You may also like:
M692-05 M692-05
10D1-03206 10D1-03206
GCAR11-R GCAR11-R
10D2-01206 10D2-01206
10D1-03210 10D1-03210
10D1-03406 10D1-03406

$3.95 ea

195 ship on Mar. 8
More Available – 14 weeks


  • Jameco Part no.: 208582
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FC-9PM/9SM-6FT-R
  • HTS code: 7614905000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
25+ $3.25
100+ $2.95

Request a Large Quantity Quote

6 FOOT DB9 MALE-to-FEMALE FLAT RIBBON CABLE


Features:
  • Metal connector
  • 28 AWG flat ribbon cable
  • Tin-plated contacts
  • 300V, 105°C rating
  • Length: 6 feet
  • Color: Gray

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeExtension Cable
    1st ConnectorDE9 Male
    2nd ConnectorDE9 Female
    Length (FT)6
    ColorGray


    Report a problem
    Suggest a product