LED/Lamp Socket E10 Screw Base 8 Inch Leads

You may also like:
E10 LAMP BASE E10 LAMP BASE
Jameco Valuepro
PT18H013 PT18H013
Jameco Valuepro
LA27B LA27B
Ligitek
#CLF280CTP #CLF280CTP
VCC
#CLB300CTP #CLB300CTP
VCC
2910F-47 2910F-47
JKL Components Corporation
Clearance

$0.39 ea

10% discount applied in cart

498 In Stock


  • Jameco Part no.: 2284639
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FC3-3080
  • HTS code: 8541900000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.19

Request a Large Quantity Quote

E10 Bulb Socket with 8" Wire Leads

Features

  • E10 socket
  • For LED or incandescent E10 bulbs or lamps
  • Diameter: 0.59" (at opening); 0.5" (body); 0.32" (base)
  • Height: 0.95"
  • 8" wires (22 AWG)
  • Compatible with E10 LED lamp, like P/N: 2284647


Report a problem
Suggest a product
Specification Value
LED Display TypeLamp Socket
Mounting TypeSocket
Mounting StyleFree Hanging
LED SizeE10
Additional FeatureNo Mounts- 8" Flying Leads


Report a problem
Suggest a product