Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

0.250" Hex Male/Female Standoff 4-40 Thread 5/8" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
STDF-4-MF STDF-4-MF
8303 8303

$0.49 ea

854 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 139214
  • Manufacturer: Fascomp
  • Manufacturer no.: FC4636-5/8-440-A
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.42
100+ $0.31
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

.250" Hex Male/Female Standoff 4-40 Thread 5/8" Length Aluminum

Specifications:

  • Outside Diameter: 0.25" (1/4") Hex
  • Length: 0.625" (5/8")
  • Thread: 4-40
  • A: 0.250" ; B: 0.187"
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.25
Thread Size4-40
Length (inch)0.625
MaterialAluminum
FinishIridite


Report a problem
Suggest a product