LED Lamp Housing Only FCT3 Tri-Lens Cree XLamp 7090XR XR-E

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
1621 1621
1626 1626
ZDM-01 ZDM-01
LED-DISK-ASSY LED-DISK-ASSY
5050 5050
Price Reduced

$0.29 ea

238 ship on Nov. 14


  • Jameco Part no.: 2159867
  • Manufacturer: Fraen Corporation
  • Manufacturer no.: FCT3-W2-XR79-HRLN
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

Request a Large Quantity Quote

Black Wide Beam Tri-Lens Housing

(Housing only, LEDs not included)*

The FCT3 tri-lens offers low-profile lenses specifically designed for the XLamp® 7090XR and XR-E LEDs from Cree. A software-optimized aspheric profile enables the generation of two different beam output patterns: medium or wide beams. The high collection efficiency reaches 85% of the total flux emitted by the LEDs.

Lens holders are black polycarbonate and provide the proper alignment between the LEDs and the lenses. The lens holder can either be heat-staked or mounted with screws to the PCB to provide a secure assembly.
 

Features

  • Lens Material: Optical Grade PMMA
  • Holder Material: PC, black color
  • Operating Temperature range -40 °C/ +80 °C
  • Storage Temperature range: -40 °C/ +80 °C
     

    *Compatible LEDs

  • T1-¾ Green LED with 5.5" leads (Jameco p/n:637183)
  • Cree XLamp® 7090XR series and XR-E series
     

    Typical Applications

  • MR-16 LED lamps
  • Architectural lighting
  • General illumination
  • Street lights


Report a problem
Suggest a product
Specification Value
TypeHousing MR-16
ColorBlack
Mounting3-Screw


Report a problem
Suggest a product