Triad Quick Pack Transformers [email protected] DUAL PRI 115/230V

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$14.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 629351
  • Manufacturer: Triad Magnetics
  • Manufacturer no.: FD6-10
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
2+ $14.09
20+ $12.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2



Triad Quick Pack Transformers [email protected] DUAL PRI 115/230V

Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side VoltageParallel 115 VAC, Series 230 VAC
Secondary Side Voltage10 V CT
Power Rating30 VA
Current Rating3 A
Termination Style0.187 Tab
Mounting StyleChassis
Length (mm)82.55
Width (mm)42.85
Height (mm)49.20
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product