Controller ISA Interface 128-QFP (14x20)

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
ADV7176AKS ADV7176AKS
Analog Devices
GS9022A GS9022A
Gennum
6502 6502
Major Brands
6551 6551
Major Brands

$12.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2320887
  • Manufacturer: Microchip Technology
  • Manufacturer no.: FDC37B782
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

Controller ISA Interface 128-QFP (14x20)

Specifications

  • Function: Controller
  • Interface: ISA
  • Standards: n/a
  • Voltage - Supply: 5 V
  • Current - Supply: 25 mA
  • Operating Temperature: 0°C to 70°C
  • Supplier Package: 128-VFQFP (14x20)
  • Base Number: FDC37B782


Report a problem
Suggest a product
Specification Value
PackageQFP-128


Report a problem
Suggest a product