High-Performance Multi-Mode Parallel Port Super I/O Floppy Disk Controller

You may also like:
ICL8038CCPD ICL8038CCPD
Renesas Technology
8279 8279
Major Brands
R65C21P2 R65C21P2
Major Brands
AY-3-8470 AY-3-8470
Major Brands
SN75472P SN75472P
National Semiconductor
AM29821PC AM29821PC
Advanced Micro Devices
Clearance

$7.95 ea

10% discount applied in cart

67 In Stock


  • Jameco Part no.: 2297103
  • Manufacturer: SMC
  • Manufacturer no.: FDC37C665GT-MS
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

High-Performance Multi-Mode Parallel Port Super I/O Floppy Disk Controller

Specifications

  • Interface: ISA Host
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Supply: 35 mA
  • Supplier Package: 100-QFP (14x20)
  • Base Number: FDC37C665


Report a problem
Suggest a product
Specification Value
PackagePQFP-100


Report a problem
Suggest a product