Transistor MOSFET P-Channel 20V 4.5A (4500mA) 1.6W (Ta) Surface Mount SuperSOT-6

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250P BS250P
BS250FTA BS250FTA
FDV302P FDV302P
New Product

$0.39 ea

2,360 ship on Dec. 12


  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.17
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Transistor MOSFET P-Channel 20V 4.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT-6

Specifications

  • FET Type: P-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 20 V
  • Current - Continuous Drain (Id) @ 25°C: 4.5 A (Ta)
  • Drive Voltage (Max Rds On, Min Rds On): 2.5 V, 4.5 V
  • Rds On (Max) @ Id, Vgs: 48 mOhm @ 4.5 A, 4.5 V
  • Vgs(th) (Max) @ Id: 1.5 V @ 250 µA
  • Gate Charge (Qg) (Max) @ Vgs: 14 nC @ 4.5 V
  • Vgs (Max): ±8 V
  • Input Capacitance (Ciss) (Max) @ Vds: 1160 pF @ 10 V
  • Power Dissipation (Max): 1.6 W (Ta)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package: SOT-23-6 Thin, TSOT-23-6, SuperSOT™-6


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product