Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

65 Watt 1.8 Amp 21.6-36V Constant Current Mode LED Driver Driver

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB
LCM-40UDA LCM-40UDA

$21.90 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2251671
  • Manufacturer: MEAN WELL
  • Manufacturer no.: FDL-65-1800
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

65 Watt 1.8 Amp 21.6-36V Constant Current Mode LED Driver

1800 mA @ 21.6V to 36V DC

Features

  • Open Circuit Voltage: 45V (max.)
  • Current adjustment range: 0.9A - 1.8A
  • Constant current mode output
  • Output current adjustable via potentiometer
  • Metal housing design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • IP65 rating for indoor or outdoor installations
  • 3 year warranty

Applications

  • LED flood lighting
  • LED decorative lighting
  • LED architectural lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.8
Additional Output Voltages (VDC)21.6 to 36
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)5.94
Width (inch)2.09
Height (inch)1.24
PFC FunctionYes
Agency ApprovalsCE/EN/EAC/CCC
Maximum Output Power (W)64.8
Input Frequency47 to 63
Maximum Input Current (A)0.48
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyFDL-65
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product