Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100W AC-DC Constant Power LED Driver Power Supply 30V to 54V 1300mA to 3000mA

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
LCM-40UDA LCM-40UDA
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB

$26.60 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281719
  • Manufacturer: MEAN WELL
  • Manufacturer no.: FDLC-100
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $26.60
10+ $24.20

Request a Large Quantity Quote

100W AC-DC Constant Power LED Driver Power Supply 30-54V 1.3-3A

Features:

  • Metal housing design
  • Full Power at 70-100% maximum current
  • Built-in active PFC function
  • IP67 rating for indoor or outdoor installations
  • Output current adjustable via potentiometer
  • 3-year warranty

Applications

  • LED flood lighting
  • LED decorative lighting
  • LED architectural lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)3
Additional Output Voltages (VDC)30 to 54
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)7.09
Width (inch)2.09
Height (inch)1.3
PFC FunctionYes
Agency ApprovalsCB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)100
Input Frequency47 to 63
Maximum Input Current (A)0.7
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)90
FamilyFDLC-100
Number of Outputs1
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)30 VDC to 54 VDC
Output Current (Channel 1)1.3 A to 3 A


Report a problem
Suggest a product