Trans MOSFET P Channel 12 Volt 2.6A 3-Pin SuperSOT Tape and Reel

889760

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.20
100+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Transistor MOSFET P-Channel 12 Volt 2.6A 3-Pin SuperSOT


FDN306P,003, PLASTIC MOLDED, S UPER SOT-3 PKG, SMD (32)

Report a problem
Suggest a product
Specification Value
Supplier PackageSuperSOT
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation500mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current2.6A
Maximum Drain Source Resistance0.04Ohm@4.5V
Maximum Drain Source Voltage12V
Maximum Gate Source Voltage±8V
Typical Fall Time35ns
Typical Gate Charge @ Vgs12nC@4.5V
Typical Input Capacitance @ Vds1138pF@6V
Typical Rise Time10ns
Typical Turn-Off Delay Time38ns
Typical Turn-On Delay Time11ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
FamilyFDN306P
Product Width1.4mm
Product Height0.94mm
Product Length2.92mm
Product TypeMOSFET


Report a problem
Suggest a product

Related products