# of units | Price |
---|---|
20+ | $2.85 |
100+ | $2.45 |
500+ | $2.17 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-220 |
Maximum Drain Source Voltage | 250 V |
Maximum Continuous Drain Current | 51 A |
Maximum Gate Source Voltage | ±30V |
Power Dissipation | 320000 mW |
Number of Elements per Chip | 1 |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
Maximum Drain Source Resistance | [email protected] |
Category | Power MOSFET |
Typical Fall Time | 130ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 465ns |
Typical Turn-Off Delay Time | 98ns |
Typical Turn-On Delay Time | 62ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | FDP51N25 |
Width | 4.83mm (Max) |
Height | 9.4mm (Max) |
Product Length | 10.67mm (Max) |
Product Type | MOSFET |