Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC Motor 3VDC 630mA 6850 RPM Solder Tab Terminals

You may also like:
RE-260RA-2295 RE-260RA-2295
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2670 FE-260-2670
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Price Reduced

$2.49 ea

728 ship on May. 28
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 231925
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FE-260-2295
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

3VDC Motor

Features

  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 4.5VDC
  • Current @ maximum efficiency: 0.63A
  • Speed @ maximum efficiency: 6850 RPM
  • Torque @ maximum efficiency: 14 g-cm
  • Efficiency: 53.9%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.937" diameter x 1.063" depth


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)3
Voltage Range (VDC)1.5 to 4.5
Current @ Max. Efficiency (A)0.63
Speed @ Max. Efficiency (RPM)6850
Torque @ Max. Efficiency (g-cm)14
Efficiency53
Terminal Type0.12/Solderable
Shaft Diameter (inch)0.078
Shaft Length (inch)0.314
Size (Diameter x Depth) (inch).93 x 1.1


Report a problem
Suggest a product