3 Volt DC Motor 756mA 5126 RPM 2mm Shaft Wire Leads

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.49 ea

61 ship on May. 7
1,830 ship on Jul. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2237765
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: FE-260B-20110-LR/46
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $1.95
100+ $1.79

Request a Large Quantity Quote

3 Volt DC Motor - 5126 RPM

Specifications

  • Nominal Voltage: 3 VDC
  • Speed: 7600 RPM (@ no load)
  • Speed: 5126 RPM (@ max. efficiency)
  • Current: 0.756 Amps (@ max. efficiency)
  • Torque: 14.35 g-cm (@ max. efficiency)
  • Efficiency: 35%
  • Terminal Type: Wire leads
  • Shaft Diameter: 2mm (0.078")
  • Shaft Length: 15mm (0.59")
  • Size (Diameter x Depth): 24mm x 27mm


Report a problem
Suggest a product
Specification Value
Voltage Rating3VDC
Input Voltage Range1 VDC to 3 VDC
Current @ Max. Efficiency (A)0.756
Speed @ Max. Efficiency (RPM)5126
Torque @ Max. Efficiency (g-cm)14.35
Efficiency35%
Terminal Type4" Wires
Shaft Diameter0.078"
Shaft Length0.527"
Dimensions.93"Dia. x 1.0
Body Diameter0.93"
Body Length1"


Report a problem
Suggest a product