45Ω Square Alnico Speaker 90 dB

You may also like:
TR-057A-R TR-057A-R
A0200C A0200C
49-1334-02 49-1334-02
S03O7F390 S03O7F390
A0202C A0202C
15294900 15294900

$1.35 ea

391 ship on Jun. 16
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2236674
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FEB30045
  • HTS code: 8518290000
  • Electronics Parts Locator
# of units Price
1+ $1.35
10+ $1.19
100+ $1.09

Request a Large Quantity Quote

45Ω Square Alnico Speaker 90 dB

Specifications:

  • Manufacturer: Arndt
  • Manufacture#: FEB300
  • Impedance: 45Ω
  • Output SPL: 90 dB
  • Power: 1 Watt
  • Frequency Range: 260 - 5000 Hz
  • Dimensions: 3.0" L x 3.0" W x 1.0" H
  • Magnet Size: 1.7" Dia. x 0.5" Height
  • Cutout Diameter: 2.78"
  • Mounting Hole Spacing: 3.27" 4-hole full flange (diagonal)


Report a problem
Suggest a product
Specification Value
Impedance45 Ohm
Nominal Input Power (W)0.5
Input Power (max) (W)1
Output90 dB
Frequency Range260 Hz to 5000 Hz
Magnet Size (Diameter x H) (inches)3 x 3 x 1
Termination MethodSolderable Lug
Magnet MaterialAlNiCo
Depth1 in.
Length3 in.
Width3 in.


Report a problem
Suggest a product