This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
Specification | Value |
---|---|
Application | Dual Rectifier |
Package | TO-247AC3 |
Repetitive Peak Reverse Voltage | 600 V |
Average Rectified Output Current | 30A |
Maximum Forward Voltage | 1.5 V |