Fan 40x40x28mm 12 Volt DC Brushless Tubeaxial 19.42 CFM Ball Bearing

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$8.95 ea

10% discount applied in cart

244 ship on May. 13


  • Jameco Part no.: 2306735
  • Manufacturer: Delta Electronics
  • Manufacturer no.: FFB0412VHN-TXWL
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
250+ $5.59

Request a Large Quantity Quote

Fan 40x40x28mm 12 Volt DC Brushless Tubeaxial 19.42 CFM Ball Bearing

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 28 mm
  • Air flow: 19.42 CFM
  • Bearing type: Ball
  • Current: 160 mA
  • Power: 1.92 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 45 dBA
  • Connections: (4) 6.5" wires for PWM, tach)


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth28 mm
Air Flow (CFM)19.42
BearingBall
Current Rating160 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)45
Termination6.5" Wires (4), PWM, tach
Power Rating1.92 W


Report a problem
Suggest a product