Fan Brushless Tubeaxial 80x80x38mm 12 Volt DC 80 CFM Ball Bearing

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation

$10.95 ea

45 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2306751
  • Manufacturer: Delta Electronics
  • Manufacturer no.: FFB0812EHE-F00
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Fan Brushless Tubeaxial 80x80x38mm 12 Volt DC 80 CFM Ball Bearing

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 38 mm
  • Air flow: 80.2 CFM
  • Bearing type: Ball
  • Current: 900 mA
  • Power: 10.8 watts
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 52.5 dBA
  • Connections: (3) 12" wires, speed sensor


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)80.2
BearingBall
Current Rating900 mA
Agency ApprovalsUL, CSA, VDE, CE
Noise (dBA)52.5
Termination12" Wires (3), speed sensor
Power Rating10.8 W
Speed5700 rpm


Report a problem
Suggest a product