Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Tubeaxial Fan 120x120x38mm 24 VDC Brushless 190 CFM 12 Inch Wires

You may also like:
GD241238MB (2I5) GD241238MB (2I5)
AD1248HB-F51 AD1248HB-F51
EEC0381B1-000U-A99 EEC0381B1-000U-A99
4715KL-04W-B30-E00 4715KL-04W-B30-E00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
AD1212US-A71GL-LF AD1212US-A71GL-LF
New Product

$24.95 ea

121 ship on Oct. 19
59 ship on Oct. 20


  • Jameco Part no.: 2313847
  • Manufacturer: Delta Electronics
  • Manufacturer no.: FFB1224EHE
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $24.95
10+ $23.95
50+ $22.95
100+ $20.95
250+ $19.95

Request a Large Quantity Quote

Tubeaxial Fan 120x120x38mm 24 VDC Brushless 190 CFM 12 Inch Wires

Specifications

  • Voltage - Rated: 24 VDC
  • Voltage Range: 14 to 26.4VDC
  • Current Rating (Amps): 1A (1000 mA)
  • Size (L x W x D): Square, 120 mm x 120 mm x 38 mm
  • Air Flow: 190 CFM (5.32m³/min)
  • Static Pressure: 0.700 in H2O (174.4 Pa)
  • Bearing Type: Ball
  • Fan Type: Tubeaxial
  • Noise: 59 dB(A)
  • Power (Watts): 24 W
  • RPM: 4000 RPM
  • Termination: 2 Wire Leads
  • Approval Agency: CE, CSA, UL, VDE
  • Material - Frame: Plastic
  • Material - Blade: Plastic


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)190
BearingBall
Current (mA)1000
Agency ApprovalsUL/CUL/VDE/CE
Noise (dBA)59
Connection (Leads)12"
Power (Watts)24
Speed4000


Report a problem
Suggest a product