BNC Connector T-Adapter Female 50 Ohm

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
B-311 B-311
Jameco Valuepro
31-219-RFX-VP-R 31-219-RFX-VP-R
Jameco Valuepro
Clearance

$0.79 ea

10% discount applied in cart

103 In Stock


  • Jameco Part no.: 2258611
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FFF-T-BNC
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.59
50+ $0.49
100+ $0.39

Request a Large Quantity Quote

BNC Connector T-Adapter Female 50 Ohm

Specifications

  • 50 ohms
  • BNC female (x3)


Report a problem
Suggest a product
Specification Value
FamilyBNC
GenderFemale/Female/Female
Body OrientationTee Style
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Body MaterialBrass
Operating Frequency0Hz to 4GHz
Termination MethodCable or Panel


Report a problem
Suggest a product