Heat Shrink Tubing Clear 1/2'' Dia. 4 Foot Polyolefin

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
724004 724004
TT74901 TT74901
TT74900 TT74900

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 419258
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FIT-221-1/2-CL105-VP
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Clear Polyolefin Round Heat Shrink Tubing

Insulation from environment and resistance from water, fungus, and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating Temperature: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 90°C
  • Before/After inner diameter: 0.5"/0.25"

    Report a problem
    Suggest a product
  • Specification Value
    ColorCLEAR
    PackagingBULK
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4
    Product Diameter1/2"
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product