1/4" Heat Shrink Tubing 4 Feet Black Polyolefin Tubing

You may also like:
0927F32-8-BLK10 0927F32-8-BLK10
Jameco ValuePro
47-20148-BK 47-20148-BK
Jameco ValuePro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco ValuePro
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco ValuePro
FIT-221B-3/16-BK100-VP FIT-221B-3/16-BK100-VP
Jameco ValuePro
HST38BK4 HST38BK4
Jameco ValuePro
HST38C4 HST38C4
Jameco ValuePro

$1.79 ea

1,727 In Stock
More Available – 4 weeks


  • Jameco Part no.: 419207
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: FIT-221-1/4-BK4
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $1.79
10+ $1.59
100+ $1.39

Request a Large Quantity Quote

1/4" Black Polyolefin Round Heat Shrink Tubing - 4 Feet

Features

  • Before/After inner diameter (in.): 0.25/0.125
  • Operating temp: -55°C to 135°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm

Overview

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting. The size is measured across the diameter of the round tube, not when the tube is squished flat.

Heat Shrink Tube Proper Measurement of Diameter Round Not Flat



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.250 in. (1/4 in.)
Length4 ft.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product