Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Heat Shrink Tubing Fit-221B-1/16-Black 4 Feet Black Polyolefin

You may also like:
720013 720013
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
724004 724004
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900
FIT-221B-3/16-BK100-VP FIT-221B-3/16-BK100-VP

$0.99 ea

342 ship on May. 28
More Available – 3 weeks


  • Jameco Part no.: 419127
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FIT-221B-1/16-BK100-VP
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75

Request a Large Quantity Quote

Black Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.063/0.031


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.063" (1/16")
Length (feet)4
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product