Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Heat Shrink Tubing Fit-221B-3/64-Black 4 Feet Black Polyolefin

You may also like:
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221-1/4-BK4 FIT-221-1/4-BK4
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900
Price Reduced

$0.89 ea

3 ship on Sep. 21


  • Jameco Part no.: 419101
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FIT-221B-3/64-BK100-VP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.75

Request a Large Quantity Quote

Black Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.046/0.023

    Report a problem
    Suggest a product
  • Specification Value
    ColorBlack
    Pre-Shrink Diameter0.046" (3/64")
    Length (FT)4
    ShapeRound
    Shrink Ratio2 to 1


    Report a problem
    Suggest a product