11.8" Servo Extension Cable Male to Female

You may also like:
117 117
Pololu
1799 1799
Pololu
WH-3P-1007-22AWG-12 WH-3P-1007-22AWG-12"
Jameco Valuepro
13685-01 13685-01
Jameco Valuepro
JST-PH-3P2MM-VP JST-PH-3P2MM-VP
Sharp Electronic Components

$1.25 ea

45 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2213392
  • Manufacturer: DFRobot
  • Manufacturer no.: FIT0033
  • HTS code: 8501103000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
5+ $0.99
25+ $0.89

Request a Large Quantity Quote

11.8" Servo Extension Cable

This is a 300mm servo extension cable. This comes in very handy when your servo is further away from the controller than the wire on the servo allows. Male connector on one end goes to controller, female connector mates with servo. Fits all Hitec, Futaba, JR, Multiplex, and Airtronics Z servos. Wire can also be used as a simple 0.1" jumper cable.

Specifications

  • Length: 11.8" (300mm)
  • Male receptacle to receive servo connector
  • Female connector on opposite end


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product