# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.39 |
50+ | $1.29 |
100+ | $1.19 |
Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Phenolic |
Centers (in.) | 0.1 |
No. Of Holes | 572 |
Size L x W (ins.) | 2.3 x 3.1 |
Hole Diameter (ins.) | 0.038 |
Thickness (in.) | 0.0625 |
No. of Mounting Holes x Dia. (in.) | 4 x 0.140 |
Sides | Single |
Circuit Pattern | Pad per hole |
Power / Ground Busses | 0 |