Jumper Wires (Female/Male) (65 Pack)

You may also like:
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$7.95 ea

30 ship on Mar. 8

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2213405
  • Manufacturer: DFRobot
  • Manufacturer no.: FIT0121
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95

Request a Large Quantity Quote

Jumper Wires (Female/Male) (65 Pack)

Breadboard jumper wire 65 pcs per pack. Including four different lengths: 200mm, 165mm, 125mm and 80mm. Perfect design for breadboard. Comes with Female/Male connectors.

Specifications

  • 9.45" (240mm) x5
  • 7.87" (200mm) x5
  • 5.91" (150mm) x8
  • 4.33" (110mm) x47

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeJumper Wire Kit
    Wire Gauge (AWG)26
    GenderM-F
    Length (in.)4 to 9.8
    Number of Wires65
    Colors7


    Report a problem
    Suggest a product