*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $10.39 |
5+ | $9.45 |
25+ | $8.49 |
100+ | $8.05 |
500+ | $7.65 |
Specification | Value |
---|---|
Characters x Lines | 16x2 |
Interface | Parallel |
Character / Background Color | White / Blue |
Backlight (Y/N) | Y |
Character Format | 5x8 |
Display Size (WxH) Inches | 2.6 x 0.63 |
Supply Current | 3 mA |
Maximum Input Voltage | 5 V |
Module Size (W x H x T) | 3.15 in. x 1.42 in. x 0.47 in. |