*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $4.25 |
10+ | $3.75 |
50+ | $3.45 |
250+ | $3.15 |
Specification | Value |
---|---|
Product Type | Jumper Wire |
Wire Gauge (AWG) | 26 |
Gender | M-F |
Length | 7.8 in. |
Number of Wires | 30 |
Color | Black, Blue, Green, Red, White |