3/4" Clear Polyolefin Round Heat Shrink Tubing - 100 Feet

You may also like:
FIT-221-3/4 FIT-221-3/4"CL-10
Alpha Wire
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco Valuepro
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
Jameco Valuepro
FIT-221-1/4-BK4 FIT-221-1/4-BK4
Jameco Valuepro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco Valuepro
TT74901 TT74901
Jameco Valuepro
TT74900 TT74900
Jameco Valuepro
Clearance

$29.95 ea

10% discount applied in cart

1 In Stock


  • Jameco Part no.: 2288567
  • Manufacturer: Alpha Wire
  • Manufacturer no.: FIT221-3/4"CL-100
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

3/4" Clear Polyolefin Round Heat Shrink Tubing - 100 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 125°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.125/0.062


Report a problem
Suggest a product
Specification Value
ColorClear
Pre-Shrink Diameter0.750 in. (3/4 in.)
Length100 ft.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product