Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V Volt DC Motor - 11806 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Slashed Prices - Limited Quantity

$1.95 ea

54 ship on May. 27


  • Jameco Part no.: 2258523
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: FK-180SH-18130-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

12V Volt DC Motor - 11806 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 2-20 VDC
  • Speed: 11806 RPM (@ max. efficiency)
  • Current: 0.762 Amps (@ max. efficiency)
  • Torque: 44.24 g-cm (@ max. efficiency)
  • Efficiency: 61%
  • Terminal Type: Solder tab
  • Shaft Diameter: 2 mm
  • Shaft Length: 5.6 mm
  • Size (Diameter x Depth): 20.4 X 42 mm

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)2 to 20
    Current @ Max. Efficiency (A)0.762
    Speed @ Max. Efficiency (RPM)11806
    Torque @ Max. Efficiency (g-cm)44.24
    Efficiency61
    Terminal Type2mm/solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.22
    Size (Diameter x Depth) (inch).61 x 1.3


    Report a problem
    Suggest a product