Black Light Cold Cathode Fluorescent Lamp 3.9"

You may also like:
FLC12-12 FLC12-12
JKL Components Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 239581
  • Manufacturer: Velleman
  • Manufacturer no.: FLBL1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8539310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Black Light Cold Cathode Fluorescent Lamp

Specifications:

  • Color: blacklight
  • Wavelength: 365nm
  • Dimensions: 3.9" (L) x ⌀ 0.16"
  • Tube voltage: 180 ~ 800V
  • Average brightness: 15000 cd/m²
  • Average life: 15000 hrs
  • Power supply is not included use: 239636

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product