Flickering Yellow LED Water Clear T1-3/4 (5mm) 590nm 220mcd

You may also like:
F-3-1HZ-600-W F-3-1HZ-600-W
0.3W-2P-RGB-F- 335-F 0.3W-2P-RGB-F- 335-F
2P-RGB-F- 335-F 2P-RGB-F- 335-F
0.3W-2P-RGB-S-335-S 0.3W-2P-RGB-S-335-S
2P-RGB-S-335-S 2P-RGB-S-335-S
MCDL-10003RGBW-B MCDL-10003RGBW-B
New Product

$0.49 ea

324 ship on Jan. 22
More Available – 5 weeks


  • Jameco Part no.: 2299447
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FLI-5-5922-Y
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

Flickering Yellow LED Water Clear T1-3/4 (5mm) 590nm 220mcd

Specifications

  • Emitting color: White
  • LED Feature: Light flickers, like a candle
  • Lens Feature: Water Clear
  • LED size: T-1¾
  • LED diameter: 5 mm (0.197")
  • LED height: 0.30"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.0 V
  • Typical brightness: 220 mcd
  • Wavelength: 590 nm
  • Viewing angle: 35°


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorYellow
Luminous Intensity - Iv (mcd)220
Lens TypeWater Clear
Viewing Angle (deg)35
Forward Voltage - Vf (Typ.)2
Forward Current - If (Typ.)20 mA
Wavelength590 nm
Height (mm)7.6
Mounting0.1"
Pin Count2
LED Display TypeFlickering


Report a problem
Suggest a product